- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- TW-02-11-L-S-162-105
Description
+
Flexible Surface Mount Board Stacking Header, 2.00 mm Pitch
Search Keywords: TW0211LS162105
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:TW-02-11-L-S-162-105
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
Buy all 7 in-stock or the regular minimum order quantity of 100
Stock lot only:
7
Minimum Order Quantity:
100
2 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
1
$0.2877
100
$0.2615
500
$0.2378
2,500
$0.1628
5,000
$0.1242
7,500
$0.1233
25,000
$0.1194
50,000
$0.1191
100,000 +
$0.1187
Click for Quote
Log in
to unlock special pricing