help desk software
Image is representational - see mfr. specs

TSW-150-17-G-S

Samtec

Board-To-Board Connector - 2.54 mm - 50 Contact - Header - Through Hole - 1 Row.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Board-To-Board Connector - 2.54 mm - 50 Contact - Header - Through Hole - 1 Row.
Search Keywords: TSW15017GS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Samtec
  • Part No:
    TSW-150-17-G-S
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Unshrouded Header
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    50
  • Maximum Voltage Rating:
    550 VAC
  • Maximum Current Rating:
    6.3/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 125 °C
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 372
Can Ship immediately
Manufacturer Stock:
268 can ship
Minimum Order Quantity:
5
2 Weeks can ship 5/5/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$7.05
25
$5.60
100
$4.54
250
$4.50
500
$3.95
1,000
$3.47
2,500
$3.03
5,000 +
$3.01
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments