- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- TSW-150-07-L-D
Description
+
Board-To-Board Connector - Dual - 2.54 mm - 100 Contacts - Header - Through Hole - 2 Rows.
Search Keywords: TSW15007LD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:TSW-150-07-L-D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:100
-
Maximum Voltage Rating:550 VAC
-
Maximum Current Rating:6.3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
349
Ships today, if you order in
Minimum Order Quantity:
17
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
17
$5.82
50
$4.73
100
$4.52
250
$4.39
500
$3.52
1,000
$3.02
2,500
$2.52
5,000 +
$2.05
Click for Quote
Log in
to unlock special pricing