- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- TSW-150-07-F-D
Description
+
Conn Unshrouded Header HDR 100 POS 2.54mm Solder ST Thru-Hole Bulk
Search Keywords: TSW15007FD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:TSW-150-07-F-D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:100
-
Maximum Voltage Rating:550 VAC
-
Maximum Current Rating:6.3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
60
Ships today, if you order in
Minimum Order Quantity:
20
2 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
20
$7.00
50
$4.62
100
$4.06
250
$3.97
500
$3.27
1,000
$3.25
2,500
$3.24
5,000 +
$3.22
Click for Quote
Log in
to unlock special pricing