- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- TSW-120-09-T-D-RA
Description
+
Classic PCB Header Strips, 0.100" pitch
Search Keywords: TSW12009TDRA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:TSW-120-09-T-D-RA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Buy all 3 in-stock or the regular minimum order quantity of 25
Stock lot only:
3
Minimum Order Quantity:
25
4 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
1
$1.8546
25
$1.6860
100
$1.5080
250
$1.4740
500
$1.4520
1,000
$1.2000
2,500
$1.0290
5,000
$0.8720
7,500 +
$0.8610
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments