help desk software
Image is representational - see mfr. specs

TSW-110-08-L-S-RA

Samtec

Conn Unshrouded Header HDR 10 POS 2.54mm Solder RA Thru-Hole Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Conn Unshrouded Header HDR 10 POS 2.54mm Solder RA Thru-Hole Bulk
Search Keywords: TSW11008LSRA
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Samtec
  • Part No:
    TSW-110-08-L-S-RA
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    VN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Unshrouded Header
  • Body Orientation:
    Right Angle
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    10
  • Maximum Voltage Rating:
    450 VAC
  • Maximum Current Rating:
    6.3/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 125 °C
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 300
Can Ship immediately
Minimum Order Quantity:
50
2 Weeks can ship 5/11/26
ADD TO CART
Price (USD)
Qty
Unit Price
50
$0.8199
250
$0.6662
500
$0.6562
1,000
$0.5404
2,500
$0.4382
5,000
$0.3647
7,500
$0.3548
10,000 +
$0.3060
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments