help desk software
Image is representational - see mfr. specs

TSW-110-07-L-S-008

Samtec

Terminal Strip - .100" (2.54 mm) Pitch - 10 Position - Solder - Through Hole.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Terminal Strip - .100" (2.54 mm) Pitch - 10 Position - Solder - Through Hole.
Search Keywords: TSW11007LS008
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Samtec
  • Part No:
    TSW-110-07-L-S-008
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    VN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Unshrouded Header
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    10
  • Maximum Voltage Rating:
    550 VAC
  • Maximum Current Rating:
    6.3/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 125 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 200
Ships today, if you order in
Minimum Order Quantity:
107
2 Weeks can ship 5/7/26
ADD TO CART
Price (USD)
Qty
Unit Price
107
$0.9180
250
$0.7458
500
$0.7440
1,000
$0.6424
2,500
$0.5373
5,000
$0.4862
7,500
$0.4733
10,000 +
$0.4651
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments