- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- TSW-108-25-G-S-RA
Description
+
Classic PCB Header Strips, 0.100" pitch
Search Keywords: TSW10825GSRA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:TSW-108-25-G-S-RA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
23
Can Ship immediately
Buy all 23 in-stock or the regular minimum order quantity of 25
Stock lot only:
23
Minimum Order Quantity:
25
2 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$0.9166
25
$0.8333
250
$0.7797
500
$0.7635
1,000
$0.6712
2,500
$0.5901
5,000
$0.5162
7,500
$0.5074
10,000 +
$0.4567
Click for Quote
Log in
to unlock special pricing