Image is representational - see manufacturer specifications

Samtec Authorized Distributor

TSW-107-15-T-S

Conn Unshrouded Header HDR 7 POS 2.54mm Solder ST Thru-Hole Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
Conn Unshrouded Header HDR 7 POS 2.54mm Solder ST Thru-Hole Bulk
Search Keywords: TSW10715TS
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Samtec
Part No: TSW-107-15-T-S
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Unshrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 7
Maximum Voltage Rating: 550 VAC
Maximum Current Rating: 6.3/Contact A
Termination Method: Solder
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Product Guides +
Frequently Asked Questions
Is TSW-107-15-T-S RoHS compliant?
Yes, TSW-107-15-T-S is RoHS compliant.
What is the lead time for TSW-107-15-T-S?
The standard lead time for TSW-107-15-T-S is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,304 can ship
Minimum Order Quantity:
50
2 Weeks can ship 11/20/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$0.5189
500
$0.3538
1,000
$0.2482
2,500
$0.2294
5,000
$0.2283
7,500
$0.2277
10,000
$0.2272
15,000 +
$0.2266
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!