- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- TSW-106-05-T-T-LL
Description
+
Classic PCB Header Strips 0.100"" pitch
Search Keywords: TSW10605TTLL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:TSW-106-05-T-T-LL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19
Can Ship immediately
Buy all 19 in-stock or the regular minimum order quantity of 25
Stock lot only:
19
Minimum Order Quantity:
25
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
1
$1.5532
25
$1.4120
250
$1.1610
500
$1.1130
1,000
$0.8540
2,500
$0.7740
5,000
$0.6540
7,500
$0.6240
10,000 +
$0.5150
Click for Quote
Log in
to unlock special pricing