- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- TSW-104-08-G-D-RA
Samtec
TSW-104-08-G-D-RA
Conn Unshrouded Header HDR 8 POS 2.54mm Solder RA Thru-Hole Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description
+
Conn Unshrouded Header HDR 8 POS 2.54mm Solder RA Thru-Hole Bulk
Search Keywords: TSW10408GDRA
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Samtec |
| Part No: | TSW-104-08-G-D-RA |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | MY |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Unshrouded Header |
| Body Orientation: | Right Angle |
| Gender: | HDR |
| Mounting: | Through Hole |
| Pitch: | 2.54 mm |
| Number of Contacts: | 8 |
| Maximum Voltage Rating: | 450 VAC |
| Maximum Current Rating: | 6.3/Contact A |
| Termination Method: | Solder |
| Operating Temperature: | -55 to 125 °C |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is TSW-104-08-G-D-RA RoHS compliant?
Yes, TSW-104-08-G-D-RA is RoHS compliant.
What is the lead time for TSW-104-08-G-D-RA?
The standard lead time for TSW-104-08-G-D-RA is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,500
Can Ship immediately
Manufacturer Stock:
454
can ship
Minimum Order Quantity:
25
2 Weeks
can ship
11/26/26
Price (USD)
Qty
Unit Price
25
$1.041
250
$0.907
500
$0.836
1,000
$0.682
2,500
$0.656
5,000
$0.608
7,500
$0.606
10,000 +
$0.555
Click for Quote
Log in
to unlock special pricing