- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- TSW-103-08-S-S-RA
Samtec
TSW-103-08-S-S-RA
Conn Unshrouded Header HDR 3 POS 2.54mm Solder RA Thru-Hole Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description
+
Conn Unshrouded Header HDR 3 POS 2.54mm Solder RA Thru-Hole Bulk
Search Keywords: TSW10308SSRA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:TSW-103-08-S-S-RA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:Unshrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:3
-
Maximum Voltage Rating:450 VAC
-
Maximum Current Rating:6.3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is TSW-103-08-S-S-RA RoHS compliant?
Yes, TSW-103-08-S-S-RA is RoHS compliant.
What is the lead time for TSW-103-08-S-S-RA?
The standard lead time for TSW-103-08-S-S-RA is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
2 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
100
$0.3772
500
$0.3448
1,000
$0.2947
2,500
$0.2520
5,000
$0.2142
7,500
$0.2068
10,000
$0.1629
15,000 +
$0.1584
Click for Quote
Log in
to unlock special pricing