Image is representational - see manufacturer specifications

Samtec Authorized Distributor

TSW-102-07-L-D

Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Thru-Hole Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Thru-Hole Bag
Search Keywords: TSW10207LD
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Samtec
Part No: TSW-102-07-L-D
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Unshrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 4
Maximum Voltage Rating: 550 VAC
Maximum Current Rating: 6.3/Contact A
Termination Method: Solder
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Product Guides +
Frequently Asked Questions
Is TSW-102-07-L-D RoHS compliant?
Yes, TSW-102-07-L-D is RoHS compliant.
What is the lead time for TSW-102-07-L-D?
The standard lead time for TSW-102-07-L-D is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12,666
Ships today, if you order in
Manufacturer Stock:
9,323 can ship
Minimum Order Quantity:
250
2 Weeks can ship 11/27/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$0.1923
1,000
$0.1433
2,500
$0.1389
5,000
$0.1200
10,000
$0.1190
25,000
$0.1187
50,000
$0.1184
100,000 +
$0.1181
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!