- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- TSW-101-22-G-S-RA
Description
+
Conn Unshrouded Header HDR 1 POS Solder RA Thru-Hole Bulk
Search Keywords: TSW10122GSRA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:TSW-101-22-G-S-RA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Unshrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:N/R
-
Number of Contacts:1
-
Maximum Voltage Rating:450 VAC
-
Maximum Current Rating:6.3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
250
$0.1731
1,000
$0.1129
2,500
$0.0909
5,000
$0.0758
10,000
$0.0725
25,000
$0.0685
50,000
$0.0675
100,000 +
$0.0658
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments