help desk software
Image is representational - see mfr. specs

TST-108-01-L-D

Samtec

Conn Shrouded Header (4 Sides) HDR 16 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Conn Shrouded Header (4 Sides) HDR 16 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
Search Keywords: TST10801LD
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Samtec
  • Part No:
    TST-108-01-L-D
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Shrouded Header (4 Sides)3594
  • Body Orientation:
    Straight3574
  • Gender:
    HDR3578
  • Mounting:
    Through Hole3586
  • Pitch:
    2.54 mm
  • Number of Contacts:
    16
  • Maximum Voltage Rating:
    6003584VDC,4253584VAC
  • Maximum Current Rating:
    3.4/Contact A
  • Termination Method:
    Solder3593
  • Operating Temperature:
    -55 to 125 °C
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Ships today, if you order in You may purchase all in-stock quantity of 3
Stock lot only:
3
Minimum Order Quantity:
10
2 Weeks can ship 5/6/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$3.091
10
$2.810
100
$2.070
250
$2.040
500
$1.810
1,000
$1.360
2,500
$1.300
5,000 +
$1.290
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments