help desk software
Image is representational - see mfr. specs

TSS-125-04-F-D-RA

Samtec

Conn Shrouded Header (4 Sides) HDR 50 POS 2.54mm Solder RA Side Entry Thru-Hole Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
Conn Shrouded Header (4 Sides) HDR 50 POS 2.54mm Solder RA Side Entry Thru-Hole Tube
Search Keywords: TSS12504FDRA
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Samtec
  • Part No:
    TSS-125-04-F-D-RA
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Shrouded Header (4 Sides)3594
  • Body Orientation:
    Right Angle3574
  • Gender:
    HDR3578
  • Mounting:
    Through Hole3586
  • Pitch:
    2.54 mm
  • Number of Contacts:
    50
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    3/Contact A
  • Termination Method:
    Solder3593
  • Operating Temperature:
    -55 to 125 °C
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately You may purchase all in-stock quantity of 2
Stock lot only:
2
Minimum Order Quantity:
15
2 Weeks can ship 5/11/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$7.634
15
$6.940
25
$5.810
100
$5.390
250
$5.150
500
$3.920
1,000
$3.560
2,500
$2.850
5,000 +
$2.200
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments