- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- TSS-113-04-S-D-RA
Description
+
Conn Shrouded Header HDR 26 POS 2.54mm Solder RA Thru-Hole Tube
Search Keywords: TSS11304SDRA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:TSS-113-04-S-D-RA
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:26
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
828
Ships today, if you order in
Minimum Order Quantity:
15
2 Weeks
can ship
5/29/26
Price (USD)
Qty
Unit Price
15
$5.92
25
$4.98
100
$4.52
250
$4.48
500
$3.52
1,000
$3.30
2,500
$3.28
5,000 +
$3.27
Click for Quote
Log in
to unlock special pricing