- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- TSM-120-01-S-DH-A
Samtec
TSM-120-01-S-DH-A
Conn Unshrouded Header HDR 40 POS 2.54mm Solder RA SMD Tube
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Tube Packaging
Description
+
Conn Unshrouded Header HDR 40 POS 2.54mm Solder RA SMD Tube
Search Keywords: TSM12001SDHA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:TSM-120-01-S-DH-A
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Unshrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:2.54 mm
-
Number of Contacts:40
-
Maximum Voltage Rating:475 VAC
-
Maximum Current Rating:5.4/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is TSM-120-01-S-DH-A RoHS compliant?
No, TSM-120-01-S-DH-A is not RoHS compliant.
What is the lead time for TSM-120-01-S-DH-A?
The standard lead time for TSM-120-01-S-DH-A is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
529
Can Ship immediately
Minimum Order Quantity:
5
Order Increment:
11
2 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
5
$13.38
25
$9.27
50
$8.58
100
$7.36
250
$6.34
500
$5.90
1,000 +
$5.45
Click for Quote
Log in
to unlock special pricing