Available Replacements
Alternative Packaging
Image is representational - see manufacturer specifications

Samtec Authorized Distributor

TSM-120-01-L-DV-P

Conn Unshrouded Header HDR 40 POS 2.54mm Solder ST SMD Tube

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance
Description +
Conn Unshrouded Header HDR 40 POS 2.54mm Solder ST SMD Tube
Search Keywords: TSM12001LDVP
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Samtec
Part No: TSM-120-01-L-DV-P
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Unshrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Surface Mount
Pitch: 2.54 mm
Number of Contacts: 40
Maximum Voltage Rating: 475 VAC
Maximum Current Rating: 5.4/Contact A
Termination Method: Solder
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Product Guides +
Frequently Asked Questions
Is TSM-120-01-L-DV-P RoHS compliant?
Yes, TSM-120-01-L-DV-P is RoHS compliant.
What is the lead time for TSM-120-01-L-DV-P?
The standard lead time for TSM-120-01-L-DV-P is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks can ship 11/16/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
5
$5.00
50
$4.42
100
$4.25
250
$4.01
500
$2.95
1,000
$2.42
2,500
$1.86
5,000 +
$1.38
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!