- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- TSM-120-01-L-DV
Samtec
TSM-120-01-L-DV
Conn Unshrouded Header HDR 40 POS 2.54mm Solder ST SMD Tube
View Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Conn Unshrouded Header HDR 40 POS 2.54mm Solder ST SMD Tube
Search Keywords: TSM12001LDV
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Samtec |
| Part No: | TSM-120-01-L-DV |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | VN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Unshrouded Header |
| Body Orientation: | Straight |
| Gender: | HDR |
| Mounting: | Surface Mount |
| Pitch: | 2.54 mm |
| Number of Contacts: | 40 |
| Maximum Voltage Rating: | 475 VAC |
| Maximum Current Rating: | 5.4/Contact A |
| Termination Method: | Solder |
| Operating Temperature: | -55 to 125 °C |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is TSM-120-01-L-DV RoHS compliant?
Yes, TSM-120-01-L-DV is RoHS compliant.
What is the lead time for TSM-120-01-L-DV?
The standard lead time for TSM-120-01-L-DV is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
405
Ships today, if you order in
Minimum Order Quantity:
11
Order Increment:
11
2 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
11
$4.53
50
$3.75
100
$3.47
250
$3.28
500
$3.26
1,000
$3.25
2,500
$2.81
5,000 +
$2.36
Click for Quote
Log in
to unlock special pricing