- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- TSM-110-01-T-DV-P-TR
Samtec
TSM-110-01-T-DV-P-TR
Conn Unshrouded Header HDR 20 POS 2.54mm Solder ST SMD T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Conn Unshrouded Header HDR 20 POS 2.54mm Solder ST SMD T/R
Search Keywords: TSM11001TDVPTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:TSM-110-01-T-DV-P-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:VN
-
ECCN:EAR99
-
Reel Pack:
1 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:2.54 mm
-
Number of Contacts:20
-
Maximum Voltage Rating:475 VAC
-
Maximum Current Rating:5.4/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is TSM-110-01-T-DV-P-TR RoHS compliant?
Yes, TSM-110-01-T-DV-P-TR is RoHS compliant.
What is the lead time for TSM-110-01-T-DV-P-TR?
The standard lead time for TSM-110-01-T-DV-P-TR is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,008
can ship
Minimum Order Quantity:
25
2 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
25
$1.615
100
$1.493
250
$1.413
500
$1.352
1,000
$1.292
2,500
$0.931
5,000
$0.838
7,500 +
$0.687
Click for Quote
Log in
to unlock special pricing