- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- TSM-107-02-T-DV-P-TR
Description
+
Conn Unshrouded Header HDR 14 POS 2.54mm Solder ST SMD T/R
Search Keywords: TSM10702TDVPTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:TSM-107-02-T-DV-P-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
1 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:2.54 mm
-
Number of Contacts:14
-
Maximum Voltage Rating:475 VAC
-
Maximum Current Rating:5.4/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
2 Weeks
can ship
5/27/26
Price (USD)
Qty
Unit Price
25
$1.3692
250
$1.1125
500
$1.0627
1,000
$0.8643
2,500
$0.8082
5,000
$0.6534
7,500
$0.6231
10,000 +
$0.4907
Click for Quote
Log in
to unlock special pricing