- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- TSM-106-01-TM-SV-P-TR
Description
+
Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST SMD T/R
Search Keywords: TSM10601TMSVPTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:TSM-106-01-TM-SV-P-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
1 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:2.54 mm
-
Number of Contacts:6
-
Maximum Voltage Rating:475 VAC
-
Maximum Current Rating:5.4/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
2 Weeks
can ship
5/27/26
Price (USD)
Qty
Unit Price
50
$0.8808
250
$0.7156
500
$0.7138
1,000
$0.6194
2,500
$0.5380
5,000
$0.4795
7,500
$0.4667
10,000 +
$0.4253
Click for Quote
Log in
to unlock special pricing