- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- TSM-106-01-S-SH-P-TR
Description
+
Conn Unshrouded Header HDR 6 POS 2.54mm Solder RA SMD T/R
Search Keywords: TSM10601SSHPTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:TSM-106-01-S-SH-P-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
1 -
Type:Unshrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:2.54 mm
-
Number of Contacts:6
-
Maximum Voltage Rating:475 VAC
-
Maximum Current Rating:5.4/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
2 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
25
$2.20
100
$1.78
250
$1.70
500
$1.66
1,000
$1.45
2,500
$1.39
5,000
$1.16
7,500 +
$1.13
Click for Quote
Log in
to unlock special pricing