- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- TSM-105-03-S-DV-A-P-TR
Description
+
Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST SMD T/R
Search Keywords: TSM10503SDVAPTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:TSM-105-03-S-DV-A-P-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
1 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:2.54 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:475 VAC
-
Maximum Current Rating:5.4/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
2 Weeks
can ship
5/27/26
Price (USD)
Qty
Unit Price
10
$2.67
100
$2.17
250
$2.07
500
$2.01
1,000
$1.73
2,500
$1.65
5,000
$1.31
7,500 +
$1.30
Click for Quote
Log in
to unlock special pricing