Image is representational - see manufacturer specifications

Samtec Authorized Distributor

TSM-105-01-S-SV-P

Conn Unshrouded Header HDR 5 POS 2.54mm Solder ST SMD Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance
Description +
Conn Unshrouded Header HDR 5 POS 2.54mm Solder ST SMD Tube
Search Keywords: TSM10501SSVP
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Samtec
Part No: TSM-105-01-S-SV-P
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Unshrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Surface Mount
Pitch: 2.54 mm
Number of Contacts: 5
Maximum Voltage Rating: 475 VAC
Maximum Current Rating: 5.4/Contact A
Termination Method: Solder
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Product Guides +
Frequently Asked Questions
Is TSM-105-01-S-SV-P RoHS compliant?
Yes, TSM-105-01-S-SV-P is RoHS compliant.
What is the lead time for TSM-105-01-S-SV-P?
The standard lead time for TSM-105-01-S-SV-P is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
2 Weeks can ship 11/16/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
25
$2.67
250
$1.60
500
$1.42
1,000
$1.24
2,500
$1.09
5,000
$1.01
7,500
$1.00
10,000 +
$0.99
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!