Available Replacements
Alternative Packaging
TSM-105-01-F-DV TSM-105-01-F-DV Samtec
TSM-105-01-F-DV

Samtec

In Stock: 2,810

Minimum Order: 25

View Product
Image is representational - see manufacturer specifications

Samtec Authorized Distributor

TSM-105-01-F-DV-TR

Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST SMD T/R

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST SMD T/R
Search Keywords: TSM10501FDVTR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Samtec
  • Part No:
    TSM-105-01-F-DV-TR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    VN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Unshrouded Header
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Surface Mount
  • Pitch:
    2.54 mm
  • Number of Contacts:
    10
  • Maximum Voltage Rating:
    475 VAC
  • Maximum Current Rating:
    5.4/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 125 °C
Symbol, Footprint, 3D Model
Product Guides +
Frequently Asked Questions
Is TSM-105-01-F-DV-TR RoHS compliant?
Yes, TSM-105-01-F-DV-TR is RoHS compliant.
What is the lead time for TSM-105-01-F-DV-TR?
The standard lead time for TSM-105-01-F-DV-TR is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
2 Weeks can ship 9/22/26
Backorder
Price (USD)
Qty
Unit Price
25
$1.937
250
$1.148
500
$0.883
1,000
$0.659
2,500
$0.615
5,000
$0.613
7,500 +
$0.612
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!