Available Replacements
Alternative Packaging
Image is representational - see manufacturer specifications

Samtec Authorized Distributor

TSM-104-01-L-DV-M

Conn Unshrouded Header HDR 8 POS 2.54mm Solder ST SMD Automotive Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Unshrouded Header HDR 8 POS 2.54mm Solder ST SMD Automotive Tube
Search Keywords: TSM10401LDVM
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Samtec
Part No: TSM-104-01-L-DV-M
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Unshrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Surface Mount
Pitch: 2.54 mm
Number of Contacts: 8
Maximum Voltage Rating: 475 VAC
Maximum Current Rating: 4.9/Contact A
Termination Method: Solder
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is TSM-104-01-L-DV-M RoHS compliant?
Yes, TSM-104-01-L-DV-M is RoHS compliant.
What is the lead time for TSM-104-01-L-DV-M?
The standard lead time for TSM-104-01-L-DV-M is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
224 can ship
9 Weeks can ship 1/21/27

Join the circuit, keeping you connected to OnlineComponents.com and beyond!