help desk software
Image is representational - see mfr. specs

TSM-103-02-S-DV-P-TR

Samtec

Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST SMD T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST SMD T/R
Search Keywords: TSM10302SDVPTR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Samtec
  • Part No:
    TSM-103-02-S-DV-P-TR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MY
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    1
  • Type:
    Unshrouded Header
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Surface Mount
  • Pitch:
    2.54 mm
  • Number of Contacts:
    6
  • Maximum Voltage Rating:
    475 VAC
  • Maximum Current Rating:
    5.4/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 125 °C
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 132
Can Ship immediately
Minimum Order Quantity:
25
2 Weeks can ship 5/7/26
ADD TO CART
Price (USD)
Qty
Unit Price
25
$1.0406
250
$0.9310
500
$0.9097
1,000
$0.8071
2,500
$0.7783
5,000
$0.6245
7,500
$0.5976
10,000 +
$0.4930
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments