- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- TSM-103-01-S-SV-LC
Samtec
TSM-103-01-S-SV-LC
Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST SMD Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description
+
Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST SMD Bulk
Search Keywords: TSM10301SSVLC
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Samtec |
| Part No: | TSM-103-01-S-SV-LC |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | MY |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Unshrouded Header |
| Body Orientation: | Straight |
| Gender: | HDR |
| Mounting: | Surface Mount |
| Pitch: | 2.54 mm |
| Number of Contacts: | 3 |
| Maximum Voltage Rating: | 475 VAC |
| Maximum Current Rating: | 5.4/Contact A |
| Termination Method: | Solder |
| Operating Temperature: | -55 to 125 °C |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is TSM-103-01-S-SV-LC RoHS compliant?
Yes, TSM-103-01-S-SV-LC is RoHS compliant.
What is the lead time for TSM-103-01-S-SV-LC?
The standard lead time for TSM-103-01-S-SV-LC is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
298
can ship
Minimum Order Quantity:
25
2 Weeks
can ship
12/4/26
Price (USD)
Qty
Unit Price
25
$1.023
250
$0.900
500
$0.863
1,000
$0.780
2,500
$0.688
5,000
$0.610
7,500
$0.593
10,000 +
$0.548
Click for Quote
Log in
to unlock special pricing