help desk software
Image is representational - see mfr. specs

TSM-102-02-LM-SV

Samtec

Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST SMD Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST SMD Bulk
Search Keywords: TSM10202LMSV
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Samtec
  • Part No:
    TSM-102-02-LM-SV
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Unshrouded Header
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Surface Mount
  • Pitch:
    2.54 mm
  • Number of Contacts:
    2
  • Maximum Voltage Rating:
    475 VAC
  • Maximum Current Rating:
    5.4/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 125 °C
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
2 Weeks can ship 5/8/26
Backorder
Price (USD)
Qty
Unit Price
100
$0.2904
1,000
$0.1758
2,500
$0.1551
5,000
$0.1217
7,500
$0.1200
25,000
$0.1151
50,000
$0.1105
100,000 +
$0.1102
Click for Quote
Log in to unlock special pricing