Image is representational - see manufacturer specifications

Samtec Authorized Distributor

TSM-102-02-H-SV

Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST Top Entry SMD Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST Top Entry SMD Bulk
Search Keywords: TSM10202HSV
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Samtec
Part No: TSM-102-02-H-SV
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Unshrouded Header3594
Body Orientation: Straight3574
Gender: HDR3578
Mounting: Surface Mount3586
Pitch: 2.54 mm
Number of Contacts: 2
Maximum Voltage Rating: 4753584VAC
Maximum Current Rating: 5.4/Contact A
Termination Method: Solder3593
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Product Guides +
Frequently Asked Questions
Is TSM-102-02-H-SV RoHS compliant?
Yes, TSM-102-02-H-SV is RoHS compliant.
What is the lead time for TSM-102-02-H-SV?
The standard lead time for TSM-102-02-H-SV is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,000
Can Ship immediately
Minimum Order Quantity:
50
4 Weeks can ship 11/30/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$0.4067
500
$0.3809
1,000
$0.3313
2,500
$0.3086
5,000
$0.2487
7,500
$0.2364
10,000
$0.2039
15,000 +
$0.2013
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!