- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- TSH-110-01-S-RA-SL
Samtec
TSH-110-01-S-RA-SL
Conn Shrouded Header HDR 20 POS 2mm Solder RA Thru-Hole Tube
View Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance
Description
+
Conn Shrouded Header HDR 20 POS 2mm Solder RA Thru-Hole Tube
Search Keywords: TSH11001SRASL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:TSH-110-01-S-RA-SL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:20
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3 A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is TSH-110-01-S-RA-SL RoHS compliant?
Yes, TSH-110-01-S-RA-SL is RoHS compliant.
What is the lead time for TSH-110-01-S-RA-SL?
The standard lead time for TSH-110-01-S-RA-SL is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
5
$8.18
25
$6.65
50
$6.63
100
$6.35
250
$5.83
500
$4.80
1,000
$4.45
2,500 +
$3.63
Click for Quote
Log in
to unlock special pricing