- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- TS-107-T-A-1
Description
+
Conn Unshrouded Header HDR 7 POS 2.54mm Solder ST Thru-Hole Tube
Search Keywords: TS107TA1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:TS-107-T-A-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:7
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:1/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
160
Can Ship immediately
Minimum Order Quantity:
32
Order Increment:
32
2 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
32
$1.2400
250
$1.0900
500
$1.0500
1,000
$0.7620
2,500
$0.6764
5,000
$0.5427
7,500
$0.5234
10,000 +
$0.4122
Click for Quote
Log in
to unlock special pricing