- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- TS-104-T-AA
Description
+
Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Thru-Hole Bulk
Search Keywords: TS104TAA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:TS-104-T-AA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:1/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Ships today, if you order in
Minimum Order Quantity:
50
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
50
$0.8662
500
$0.4711
1,000
$0.3904
2,500
$0.3743
5,000
$0.3625
7,500
$0.3616
10,000
$0.3607
15,000 +
$0.3598
Click for Quote
Log in
to unlock special pricing