Image is representational - see manufacturer specifications

Samtec Authorized Distributor

TS-104-G-AA

Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Thru-Hole Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Thru-Hole Bulk
Search Keywords: TS104GAA
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Samtec
Part No: TS-104-G-AA
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Unshrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 4
Maximum Current Rating: 1/Contact A
Termination Method: Solder
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Product Guides +
Frequently Asked Questions
Is TS-104-G-AA RoHS compliant?
Yes, TS-104-G-AA is RoHS compliant.
What is the lead time for TS-104-G-AA?
The standard lead time for TS-104-G-AA is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
645 can ship
Minimum Order Quantity:
25
2 Weeks can ship 11/18/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.639
100
$1.184
250
$1.172
500
$1.119
1,000
$0.945
2,500
$0.885
5,000
$0.883
7,500 +
$0.880
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!