- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- TS-103-T-AA
Description
+
Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST Thru-Hole Bulk
Search Keywords: TS103TAA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:TS-103-T-AA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:3
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:1/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
100
$0.4596
500
$0.3734
1,000
$0.2797
2,500
$0.2507
5,000
$0.1986
7,500
$0.1896
10,000
$0.1493
15,000 +
$0.1489
Click for Quote
Log in
to unlock special pricing