- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- TMS-136-02-T-S-RA
Description
+
Through-hole Micro Header, 0.050" x 0.100" Pitch
Search Keywords: TMS13602TSRA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:TMS-136-02-T-S-RA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
2 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
10
$3.16
50
$2.65
250
$2.45
500
$2.35
1,000
$1.78
2,500
$1.61
5,000
$1.33
7,500 +
$1.30
Click for Quote
Log in
to unlock special pricing