- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- TMS-106-01-L-S-RA
Description
+
Through-hole Micro Header 0.050"" x 0.100"" Pitch
Search Keywords: TMS10601LSRA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:TMS-106-01-L-S-RA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
25
$1.0654
250
$0.8656
500
$0.8269
1,000
$0.6522
2,500
$0.5603
5,000
$0.4616
7,500
$0.4402
10,000 +
$0.3467
Click for Quote
Log in
to unlock special pricing