- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- TMMH-116-01-S-D-RA-ES
Samtec
TMMH-116-01-S-D-RA-ES
The TMMH-116-01-S-D-RA-ES is a 2.00 mm pitch, 32-position, dual-row, right-angle shrouded SMT header.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:TMMH-116-01-S-D-RA-ES
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:32
-
Maximum Voltage Rating:500 VAC
-
Maximum Current Rating:5.8/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C