- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- TMM-130-01-S-Q-RA
Description
+
Conn Unshrouded Header HDR 120 POS 2mm Solder RA Thru-Hole Automotive Tube
Search Keywords: TMM13001SQRA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:TMM-130-01-S-Q-RA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Unshrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:120
-
Maximum Voltage Rating:500 VAC
-
Maximum Current Rating:5.5/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
5/12/26
Price (USD)
Qty
Unit Price
5
$16.76
10
$15.98
25
$15.51
50
$15.06
100
$13.39
250
$11.33
500 +
$9.66
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments