- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- TMM-120-01-S-S-RA
Description
+
Conn Unshrouded Header HDR 20 POS 2mm Solder RA Thru-Hole Automotive Bulk
Search Keywords: TMM12001SSRA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:TMM-120-01-S-S-RA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Unshrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:20
-
Maximum Voltage Rating:500 VAC
-
Maximum Current Rating:5.5/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
2 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
10
$3.90
50
$3.17
100
$3.16
250
$2.94
500
$2.48
1,000
$2.03
2,500
$1.60
5,000 +
$1.14
Click for Quote
Log in
to unlock special pricing