- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- TMM-113-06-G-D-SM-A
Description
+
Conn Unshrouded Header HDR 26 POS 2mm Solder ST SMD Automotive Tube
Search Keywords: TMM11306GDSMA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:TMM-113-06-G-D-SM-A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:2 mm
-
Number of Contacts:26
-
Maximum Voltage Rating:500 VAC
-
Maximum Current Rating:3.2/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
10
$4.29
50
$3.48
100
$3.47
250
$3.23
500
$2.78
1,000
$2.31
2,500
$1.87
5,000 +
$1.41
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments