Image is representational - see manufacturer specifications

Samtec Authorized Distributor

TMM-110-02-G-D

Conn Unshrouded Header HDR 20 POS 2mm Solder ST Thru-Hole Automotive Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
Conn Unshrouded Header HDR 20 POS 2mm Solder ST Thru-Hole Automotive Bulk
Search Keywords: TMM11002GD
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Samtec
Part No: TMM-110-02-G-D
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Unshrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 2 mm
Number of Contacts: 20
Maximum Voltage Rating: 500 VAC
Maximum Current Rating: 5.5/Contact A
Termination Method: Solder
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Product Guides +
Frequently Asked Questions
Is TMM-110-02-G-D RoHS compliant?
Yes, TMM-110-02-G-D is RoHS compliant.
What is the lead time for TMM-110-02-G-D?
The standard lead time for TMM-110-02-G-D is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,650
Can Ship immediately
Manufacturer Stock:
1,386 can ship
Minimum Order Quantity:
10
2 Weeks can ship 11/16/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$2.90
100
$2.20
250
$2.17
500
$1.84
1,000
$1.40
2,500
$1.28
5,000
$1.27
7,500 +
$1.26
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!