- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- TMM-107-01-L-D-SM-P-TR
Samtec
TMM-107-01-L-D-SM-P-TR
Conn Unshrouded Header HDR 14 POS 2mm Solder ST SMD Automotive T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Conn Unshrouded Header HDR 14 POS 2mm Solder ST SMD Automotive T/R
Search Keywords: TMM10701LDSMPTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:TMM-107-01-L-D-SM-P-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
1 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:2 mm
-
Number of Contacts:14
-
Maximum Voltage Rating:500 VAC
-
Maximum Current Rating:3.2/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is TMM-107-01-L-D-SM-P-TR RoHS compliant?
Yes, TMM-107-01-L-D-SM-P-TR is RoHS compliant.
What is the lead time for TMM-107-01-L-D-SM-P-TR?
The standard lead time for TMM-107-01-L-D-SM-P-TR is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
2 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
25
$1.733
100
$1.605
250
$1.520
500
$1.456
1,000
$1.209
2,500
$0.991
5,000
$0.810
7,500 +
$0.787
Click for Quote
Log in
to unlock special pricing