- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- TMM-105-01-S-S-RA
Description
+
Conn Unshrouded Header HDR 5 POS 2mm Solder RA Thru-Hole Automotive Bulk
Search Keywords: TMM10501SSRA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:TMM-105-01-S-S-RA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Unshrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:5
-
Maximum Voltage Rating:500 VAC
-
Maximum Current Rating:5.5/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
25
$0.9808
250
$0.7969
500
$0.7612
1,000
$0.6522
2,500
$0.5300
5,000
$0.4137
7,500 +
$0.4075
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments