- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- TMM-103-01-T-D
Description
+
Conn Unshrouded Header HDR 6 POS 2mm Solder ST Thru-Hole Automotive
Search Keywords: TMM10301TD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:TMM-103-01-T-D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:6
-
Maximum Voltage Rating:500 VAC
-
Maximum Current Rating:5.5/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
50
$0.4800
500
$0.3279
1,000
$0.2218
2,500
$0.2029
5,000
$0.2019
7,500
$0.2009
10,000
$0.1999
15,000 +
$0.1989
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments