- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- TMM-103-01-L-S-RA
Samtec
TMM-103-01-L-S-RA
Conn Unshrouded Header HDR 3 POS 2mm Solder RA Thru-Hole Automotive Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description
+
Conn Unshrouded Header HDR 3 POS 2mm Solder RA Thru-Hole Automotive Bulk
Search Keywords: TMM10301LSRA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:TMM-103-01-L-S-RA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Unshrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:3
-
Maximum Voltage Rating:500 VAC
-
Maximum Current Rating:5.5/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is TMM-103-01-L-S-RA RoHS compliant?
Yes, TMM-103-01-L-S-RA is RoHS compliant.
What is the lead time for TMM-103-01-L-S-RA?
The standard lead time for TMM-103-01-L-S-RA is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
2 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
50
$0.5322
500
$0.3638
1,000
$0.2457
2,500
$0.2255
5,000
$0.2244
7,500
$0.2238
10,000
$0.2233
15,000 +
$0.2227
Click for Quote
Log in
to unlock special pricing