- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- TMM-102-01-L-S-RA
Samtec
TMM-102-01-L-S-RA
Conn Unshrouded Header HDR 2 POS 2mm Solder RA Thru-Hole Automotive Bulk
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:TMM-102-01-L-S-RA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:VN
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:Unshrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:500 VAC
-
Maximum Current Rating:5.5/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C