- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- TMM-101-01-T-D
Description
+
Conn Unshrouded Header HDR 2 POS Solder ST Thru-Hole Automotive
Search Keywords: TMM10101TD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:TMM-101-01-T-D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:N/R
-
Number of Contacts:2
-
Maximum Voltage Rating:500 VAC
-
Maximum Current Rating:5.5/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
2 Weeks
can ship
5/28/26
Price (USD)
Qty
Unit Price
250
$0.1577
2,500
$0.0818
5,000
$0.0591
7,500
$0.0565
25,000
$0.0549
50,000
$0.0534
100,000
$0.0513
150,000 +
$0.0512
Click for Quote
Log in
to unlock special pricing